• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 852-103 852-103 Industrial Ethernet switch 10 / 100 MBit/s PoE

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

100 MBit/s

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

10

No. of 100 Mbps/1Gbps/10Gbps ports

0 x

10/100 Mbps ports

8 x

10/100/1000 Mbps ports

0 x

Fibre-optic ports

2

Port type

8x 10/100Base-TX (RJ-45); 2x SFP 100Base-FX, glass fiber

Router features

PoE

Width

50 mm

Height

120 mm

Depth

162 mm

Type

852-103

Interfaces

RJ45

IP30

Operating voltage

12 V DC

24 V DC

48 V DC

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

DIN rail (top hat rail)

50

162 mm

120 mm

IP30

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 640946 WAGO 852-103 852-103 Industrial Ethernet switch 10 / 100 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 640946 WAGO 852-103 852-103 Industrial Ethernet switch 10 / 100 MBit/s PoE

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 502.47*

More interesting products

(*All information is plus legal VAT)