• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 852-1411 852-1411 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Industrial ECO switch, 5 ports 1000BASE-T.

  • 5 Ethernet ports 10/100/1000 Mbit/s auto-negotiation
  • 4 ports PoE+ (IEEE802.3at)
  • Diagnostic LEDs on the front side
  • Supports Auto MDI/MDI-X functions
  • Half- or full-duplex transmission mode per port
  • Store-and-forward switching method
  • Integrated address look-Up-Tabelle, supports up to 8000 absolute MAC addresses

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

PoE ports

4

10/100/1000 Mbps ports

5 x

Auto-uplink at each port

Yes

Router features

PoE

MAC addresses

8000

Weight

800 g

Width

50 mm

Height

120 mm

Depth

160 mm

Type

852-1411

Interfaces

RJ45

IP30

Operating voltage

24 V DC

36 V DC

48 V DC

57 V DC

Max. ambient temperature

+80 °C

Min. ambient temperature

-40 °C

Max. operating temperature

+70 °C

Min. operating temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1719779 WAGO 852-1411 852-1411 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 1719779 WAGO 852-1411 852-1411 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE

Description

The 852-1411 is an Industrial Ethernet Switch with 5 Ports 1000BASE-T, of which 4 Ports Power over Ethernet (PoE+) with 30 W support. This 4 ports PoE+ can be used at the same time energy supply. The integrated voltage converter enables the operation in the control cabinet usual 24 V DC power supplies. In addition to the reduced wiring requirements, a separate power supply for the PoE power supply can be saved.
The switch can be easily configure and on the basis of the rail mounting simply in the control cabinet. It is especially suitable for small and medium-sized networks.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)