• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 852-1417 852-1417 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Industrial ECO switch, 5 ports 1000BASE-T, 2 slots 1000BASE-SX/LX

  • 5 Ethernet ports 10/100/1000 Mbit/s auto-negotiation
  • 4 ports PoE+ (IEEE802.3at)
  • 2 SFP slots 1000 Mbit/s
  • Diagnostic LEDs on the front side
  • Supports Auto MDI/MDI-X functions
  • Half- or full-duplex transmission mode per port
  • Store-and-forward switching method
  • Integrated address look-Up-Tabelle, supports up to 8000 absolute MAC addresses
  • Overvoltage protection

Technical specifications

Product type

Industrial Ethernet switch

LAN transfer rate

1000 MBit/s

Transfer rate

10 / 100 / 1000 MBit/s

Working principle

Unmanaged switch

Ethernet ports

5

PoE ports

4

SFP ports

2 x

10/100/1000 Mbps ports

5 x

Fibre-optic ports

2

Auto-uplink at each port

Yes

Router features

PoE

MAC addresses

8000

Weight

520 g

Width

50 mm

Height

120 mm

Depth

160 mm

Type

852-1417

Interfaces

RJ45

IP30

Operating voltage

12 V DC

24 V DC

36 V DC

48 V DC

57 V DC

Max. ambient temperature

+80 °C

Min. ambient temperature

-70 °C

Max. operating temperature

+70 °C

Min. operating temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1719780 WAGO 852-1417 852-1417 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 1719780 WAGO 852-1417 852-1417 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE

Conformity certificate

Conformity certificate 1719780 WAGO 852-1417 852-1417 Industrial Ethernet switch 10 / 100 / 1000 MBit/s PoE

Description

The 852-1417 is an Industrial Ethernet Switch with 5 Ports 1000BASE-T, of which 4 Ports Power over Ethernet (PoE+) with 30 W support and 2-port SFP-1000 BASE-SX/LX (SFP modules are available optionally). The 4 ports PoE+ can at the same time energy supply
Can be used. The integrated voltage converter enables the operation in the control cabinet usual 24 V DC power supplies. In addition to the reduced wiring requirements, a separate power supply for the PoE power supply can be saved. The switch can be easily configure and on the basis of the rail mounting simply in the control cabinet. It is particularly suitable for small and medium-sized networks, but also by its SFP slots the integration into extended networks.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)