• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAS Strobe light 2470 12 V DC, 24 V DC via in-car outlet Assembly Blue

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

WAS LED Warning Light / Flash Light | Blue | 12–24V | 8 W | 24 LEDs – Compact

  • Extremely bright with low power consumption
  • Compact dimensions - flexible use
  • Vibration and weather proof
  • Suitable for 12V and 24V vehicles
  • Long life thanks to LED technology
  • Synchronised with each other

Technical specifications

  • Voltage 12–24 volt
  • Power: 8 W
  • LEDs 24 high-power LEDs
  • Design: Flat & compact - Ideal with less place
  • Function: Flash/warning light
  • Assembly: Multiple options (c
Dim

(L x W x H) 87 x 41.3 x 19.60 mm

Product type

Strobe light

Connector

Open cable ends

Certificate

ECE R65/ R10

Fastening method

Assembly

Illumination colours

Blue

Operating voltage

12 V DC

24 V DC

Content

1 pc(s)

Width

41.3 mm

Height

19.60 mm

Length

87 mm

Power supply (LOV)

via in-car outlet

ECE type approval labels

10R/06

Cable length

24 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3413275 WAS Strobe light 2470 12 V DC, 24 V DC via in-car outlet Assembly Blue

Description

WAS LED Warning Light / Flash Light | Blue | 12–24V | 8 W | 24 LEDs – Compact. Bright. Reliable.

The WAS LED warning light impresses with high luminosity with compact design - Ideal for the application in commercial vehicles, emergency vehicles, construction machines or trailers. With 24 high power LEDs, 8 watts of power and operating voltage from 12–24 volts, it provides maximum visibility and security, day and night.

This text is machine translated.

Features

  • Suitable for 12V and 24V vehicles
  • 24 high power LEDs, 8 Watt
  • Synchronised with each other

Hints

Individuals without special permission may not lead this light according to StVZO.

What kind of Emergency & Warning Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)