• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG Frequency inverter CFW500 A 01P0 T4 0.25 kW 3-phase 380 V, 480 V

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 359.00 / piece)
€ 359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Typical motor power:
  • 0.25 kW with 150% overload capacity for 60s every 10 min.
  • To 1.0 A rated motor current
  • With operating and monitoring module
  • With integrated EMC filter, C2
  • With painted circuit boards
  • Size A
  • Ambient conditions 1000 m.
  • Operating temperature: -10°C to 40°C, 40°C for installation side by side
  • Up to 60°C with current derating (2% per 1°C above 40°C)
  • Documentation: 1 x German
  • Power specifications referring to 3AC 400V 50Hz, 4-pole motors
  • Certified to UL, CSA, CE
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

0.25 kW

Max. frequency

60 Hz

Min. frequency

50 Hz

Network

3-phase

Frequency range

50 Hz - 60 Hz

Nominal current

1 A

Depth

150 mm

Height

190 mm

Width

76 mm

IP20

Type

CFW500 A 01P0 T4

Filter class

C2

Dim

(W x H x D) 76 x 190 x 150 mm

Manufacturer part #

15572818

Weight

0.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523203 WEG Frequency inverter CFW500 A 01P0 T4 0.25 kW 3-phase 380 V, 480 V

Information

Information 2523203 WEG Frequency inverter CFW500 A 01P0 T4 0.25 kW 3-phase 380 V, 480 V

Description

With a modern design and a power of 0.25 to 75 CV, the CFW500 frequency converter is a high-performance variable speed drive that helps control the speed and torque of three-phase induction motors. The device offers sensorless vector, vector with encoder or scalar control modes, permanent magnet motor control, SoftPLC, the PLC (Programmable Logic Controller) functions, STO and SS1 safety functions, Pump Genius, which provides dedicated pump functions, and selectable plug-in modules that provide a flexible and optimized solution for each application.

This text is machine translated.

Hints

Can only be used in conjunction with module:
CFW500-CPDP, CFW500-CR485, CFW500-CUSB OR CFW500-IOS

More interesting products

(*All information is plus legal VAT)