• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WEG Frequency inverter CFW500 A 06P1 T4 2.2 kW 3-phase 380 V, 480 V

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Typical engine power:
  • 2.2 kW with 150% overload capability for 60s every 10 min.
  • Up to 6.1 A rated motor current
  • With operator control and monitoring module
  • With integrated EMC filter, C3
  • With painted PCBs"380 V.
  • Size: A
  • Environmental conditions: 1000 m.
  • Operating temperature: -10°C to 40°C, 40°C for side-by-side installation
  • Up to 60°C with current derating (2% per 1°C above 40°C)
  • Documentation: 1 x German
  • Power specifications related to 3AC 400V 50Hz, 4-pole motors
  • Certified to UL, CSA, CE
Input voltage

380 V

480 V

Product type

Frequency inverter

Output rating (max.)

2.2 kW

Max. frequency

60 Hz

Min. frequency

50 Hz

Network

3-phase

Frequency range

50 Hz - 60 Hz

Nominal current

6.1 A

Depth

150 mm

Height

190 mm

Width

76 mm

IP20

Type

CFW500 A 06P1 T4

Filter class

C3

Dim

(W x H x D) 76 x 190 x 150 mm

Manufacturer part #

15573822

Weight

0.8 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2523210 WEG Frequency inverter CFW500 A 06P1 T4 2.2 kW 3-phase 380 V, 480 V

Information

Information 2523210 WEG Frequency inverter CFW500 A 06P1 T4 2.2 kW 3-phase 380 V, 480 V

Description

With a modern design and a power of 0.25 to 75 cv, the CFW500 frequency converter is a powerful variable speed speed drive that helps control the speed and torque of three-phase induction motors. The device offers sensorless vector, vector with encoder or scalar control modes, permanent magnet motor control, SoftPLC, programmable logic controller (SPS) functions, STO and SS1 safety functions, Pump Genius, which provides dedicated pumping functions, and selectable plug-in modules, which offer a flexible and optimized solution for each application.

This text is machine translated.

Hints

Only usable in conjunction with module:
CFW500-CPDP, CFW500-CR485, CFW500-CUSB OR CFW500 IOS

More interesting products

(*All information is plus legal VAT)