Image similar
LMF 5.08/03/180 3.5SN OR BX
Spring-loaded terminal
5.08 mm
1
3
3
10 mm
10 mm
Push-in connector
20 A
0.25 mm²
20 A
0.5 mm²
2.5 mm²
2.5 mm²
24
Perpendicular (to the PCB)
12
Copper alloy tin plated
Orange
5.59 g
1331100000
90 pc(s)
300 V
17.86 mm
22.7 mm
14.8 mm
LMF 5.08/03/180 3.5SN OR BX
not relevant
Datasheet 1765857 Weidmüller 1331100000 Spring-loaded terminal 2.5 mm² Number of pins 3 Orange 90 pc(s)
User & Safety Instructions 1765857 Weidmüller 1331100000 Spring-loaded terminal 2.5 mm² Number of pins 3 Orange 90 pc(s)