Image similar
LMF 5.08/06/180 3.5SN OR BX
Spring-loaded terminal
5.08 mm
1
6
6
10 mm
10 mm
Push-in connector
20 A
0.25 mm²
20 A
0.5 mm²
2.5 mm²
2.5 mm²
24
Perpendicular (to the PCB)
12
Copper alloy tin plated
Orange
11.09 g
1331160000
45 pc(s)
300 V
33.1 mm
22.7 mm
14.8 mm
LMF 5.08/06/180 3.5SN OR BX
not relevant
Datasheet 1766257 Weidmüller 1331160000 Spring-loaded terminal 2.5 mm² Number of pins 6 Orange 45 pc(s)
User & Safety Instructions 1766257 Weidmüller 1331160000 Spring-loaded terminal 2.5 mm² Number of pins 6 Orange 45 pc(s)