Image similar
LMF 5.08/08/180 3.5SN OR BX
Spring-loaded terminal
5.08 mm
1
8
8
10 mm
10 mm
Push-in connector
20 A
0.25 mm²
20 A
0.5 mm²
2.5 mm²
2.5 mm²
24
Perpendicular (to the PCB)
12
Copper alloy tin plated
Orange
12.24 g
1331200000
35 pc(s)
300 V
43.26 mm
22.7 mm
14.8 mm
LMF 5.08/08/180 3.5SN OR BX
not relevant
Datasheet 1765858 Weidmüller 1331200000 Spring-loaded terminal 2.5 mm² Number of pins 8 Orange 35 pc(s)
User & Safety Instructions 1765858 Weidmüller 1331200000 Spring-loaded terminal 2.5 mm² Number of pins 8 Orange 35 pc(s)