• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE CSE 2-11 SML BK Seal inset Terminal Ø (max.) 11 mm TPE (low-odour thermoplastic elastomer ) Jet black

Image similar
Product type
Seal inset
Material
TPE (low-odour thermoplastic elastomer )
Clamp Ø
2 mm
Terminal Ø (max.)
11 mm
Factory colour
Jet black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 43 mm
Product type

Seal inset

Factory colour

Jet black

Material

TPE (low-odour thermoplastic elastomer )

Length

43 mm

Width

20.3 mm

Height

20.3 mm

(Ø)

11 mm

Dim

(Ø x H) 11 mm x 20.3 mm

Clamp Ø

2 mm

Terminal Ø (max.)

11 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP54

IP65

IP66

Weight

6.1 g

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

2583510000

Type

CABTITE CSE 2-11 SML BK

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948992 Weidmüller CABTITE CSE 2-11 SML BK Seal inset Terminal Ø (max.) 11 mm TPE (low-odour thermoplastic elastomer ) Jet black

User & Safety Instructions

User & Safety Instructions 1948992 Weidmüller CABTITE CSE 2-11 SML BK Seal inset Terminal Ø (max.) 11 mm TPE (low-odour thermoplastic elastomer ) Jet black