• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE SE 33-34 LRG BK Seal inset thermally resistive Terminal Ø (max.) 34 mm TPE (low-odour thermoplastic e

Product type
Seal inset
Features
thermally resistive
Material
TPE (low-odour thermoplastic elastomer )
Clamp Ø
33 mm
Terminal Ø (max.)
34 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 17.7 mm
Product type

Seal inset

Features

thermally resistive

Factory colour

Jet black

Material

TPE (low-odour thermoplastic elastomer )

Width

42.8 mm

Height

42.8 mm

Dim

(W x H) 42.8 mm x 42.8 mm

Clamp Ø

33 mm

Terminal Ø (max.)

34 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP54

IP65

IP66

Weight

99.9 g

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2595510000

Type

CABTITE SE 33-34 LRG BK

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1951911 Weidmüller CABTITE SE 33-34 LRG BK Seal inset thermally resistive Terminal Ø (max.) 34 mm TPE (low-odour thermoplastic e

User & Safety Instructions

User & Safety Instructions 1951911 Weidmüller CABTITE SE 33-34 LRG BK Seal inset thermally resistive Terminal Ø (max.) 34 mm TPE (low-odour thermoplastic e