Seal inset
open
waterproof
slotted
with strain relief
Jet black
TPE (low-odour thermoplastic elastomer )
17.7 mm
42.8 mm
42.8 mm
(L x W x H) 17.7 x 42.8 x 42.8 mm
24 mm
25 mm
25 mm
-40 °C
+120 °C
IP54
IP65
IP66
23.4 g
Yes
10 pc(s)
2583710000
CABTITE SE 24-25 LRG BK
Yes
halogen-free
25 mm
not relevant
Datasheet 1951889 Weidmüller CABTITE SE 24-25 LRG BK Seal inset open, waterproof, slotted, with strain relief Mounting hole diameter 25 mm
User & Safety Instructions 1951889 Weidmüller CABTITE SE 24-25 LRG BK Seal inset open, waterproof, slotted, with strain relief Mounting hole diameter 25 mm