• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE SE 12-13 SML BK Seal inset halogen-free, with strain relief, waterproof, open Mounting hole diameter

Product type
Seal inset
Features
halogen-free
with strain relief
waterproof
open
Material
TPE (low-odour thermoplastic elastomer )
Clamp Ø
12 mm
Terminal Ø (max.)
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Depth: 17.7 mm
Product type

Seal inset

Features

halogen-free

with strain relief

waterproof

open

Factory colour

Jet black

Material

TPE (low-odour thermoplastic elastomer )

Length

17.7 mm

Width

20.3 mm

Height

20.3 mm

Dim

(L x W x H) 17.7 x 20.3 x 20.3 mm

Clamp Ø

12 mm

Terminal Ø (max.)

13 mm

Mounting hole

13 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP54

IP65

IP66

Weight

4.5 g

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

2584020000

Type

CABTITE SE 12-13 SML BK

RoHS-compliant

Yes

Material properties

halogen-free

Mounting hole diameter

13 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1951891 Weidmüller CABTITE SE 12-13 SML BK Seal inset halogen-free, with strain relief, waterproof, open Mounting hole diameter

User & Safety Instructions

User & Safety Instructions 1951891 Weidmüller CABTITE SE 12-13 SML BK Seal inset halogen-free, with strain relief, waterproof, open Mounting hole diameter