• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE SE 2/7 SML BK Seal inset slotted Mounting hole diameter 8 mm Terminal Ø (max.) 8 mm TPE (low-odour th

Image similar
Product type
Seal inset
Features
slotted
Material
TPE (low-odour thermoplastic elastomer )
Clamp Ø
7 mm
Terminal Ø (max.)
8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 17.7 mm
Product type

Seal inset

Features

slotted

Factory colour

Jet black

Material

TPE (low-odour thermoplastic elastomer )

Length

17.7 mm

Width

20.3 mm

Height

20.3 mm

(Ø)

8 mm

Dim

(Ø x H) 8 mm x 20.3 mm

Clamp Ø

7 mm

Terminal Ø (max.)

8 mm

Mounting hole

8 mm

Min. temperature

-40 °C

Max. temperature

+120 °C

IP54

IP65

IP66

Weight

4.8 g

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

2583550000

Type

CABTITE SE 2/7 SML BK

RoHS-compliant

Yes

Material properties

halogen-free

Mounting hole diameter

8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1949534 Weidmüller CABTITE SE 2/7 SML BK Seal inset slotted Mounting hole diameter 8 mm Terminal Ø (max.) 8 mm TPE (low-odour th

User & Safety Instructions

User & Safety Instructions 1949534 Weidmüller CABTITE SE 2/7 SML BK Seal inset slotted Mounting hole diameter 8 mm Terminal Ø (max.) 8 mm TPE (low-odour th