Seal inset
slotted
open
with strain relief
waterproof
Light grey
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
(L x W x H) 17.7 x 20.3 x 20.3 mm
7 mm
8 mm
8 mm
-40 °C
+90 °C
IP54
IP65
IP66
Yes
10 pc(s)
2584830000
CABTITE SE 2/7 SML GY
Yes
halogen-free
8 mm
not relevant
Datasheet 1951901 Weidmüller CABTITE SE 2/7 SML GY Seal inset slotted, open, with strain relief, waterproof Mounting hole diameter 8 mm Te
User & Safety Instructions 1951901 Weidmüller CABTITE SE 2/7 SML GY Seal inset slotted, open, with strain relief, waterproof Mounting hole diameter 8 mm Te