Seal inset
open
Jet black
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
(L x W x H) 17.7 x 20.3 x 20.3 mm
5 mm
6 mm
-40 °C
+120 °C
IP54
IP65
IP66
5.7 g
Yes
10 pc(s)
2583610000
CABTITE SE 2/5-6 SML BK
Yes
6 mm
not relevant
Datasheet 1951886 Weidmüller CABTITE SE 2/5-6 SML BK Seal inset open Mounting hole diameter 6 mm Terminal Ø (max.) 6 mm TPE (low-odour the
User & Safety Instructions 1951886 Weidmüller CABTITE SE 2/5-6 SML BK Seal inset open Mounting hole diameter 6 mm Terminal Ø (max.) 6 mm TPE (low-odour the