Seal inset
with strain relief
slotted
open
halogen-free
waterproof
Jet black
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
(L x W x H) 17.7 x 20.3 x 20.3 mm
5 mm
6 mm
6 mm
-40 °C
+120 °C
IP54
IP65
IP66
6.1 g
Yes
10 pc(s)
2584710000
CABTITE SE 5-6 SML BK
Yes
halogen-free
6 mm
not relevant
Datasheet 1951346 Weidmüller CABTITE SE 5-6 SML BK Seal inset with strain relief, slotted, open, halogen-free, waterproof Mounting hole di
User & Safety Instructions 1951346 Weidmüller CABTITE SE 5-6 SML BK Seal inset with strain relief, slotted, open, halogen-free, waterproof Mounting hole di