Seal inset
open
Jet black
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
4 mm
(Ø x H) 4 mm x 20.3 mm
3 mm
4 mm
4 mm
-40 °C
+120 °C
IP54
IP65
IP66
6.3 g
Yes
10 pc(s)
2584730000
CABTITE SE 3-4 SML BK
Yes
halogen-free
4 mm
not relevant
Datasheet 1951900 Weidmüller CABTITE SE 3-4 SML BK Seal inset open Mounting hole diameter 4 mm Terminal Ø (max.) 4 mm TPE (low-odour therm
User & Safety Instructions 1951900 Weidmüller CABTITE SE 3-4 SML BK Seal inset open Mounting hole diameter 4 mm Terminal Ø (max.) 4 mm TPE (low-odour therm