Image similar
Seal inset
with strain relief
halogen-free
waterproof
slotted
open
Jet black
TPE (low-odour thermoplastic elastomer )
17.7 mm
42.8 mm
42.8 mm
30 mm
(Ø x H) 30 mm x 42.8 mm
29 mm
30 mm
30 mm
-40 °C
+120 °C
IP54
IP65
IP66
19.7 g
Yes
10 pc(s)
2583660000
CABTITE SE 29-30 LRG BK
Yes
halogen-free
30 mm
not relevant
Datasheet 1951340 Weidmüller CABTITE SE 29-30 LRG BK Seal inset with strain relief, halogen-free, waterproof, slotted, open Mounting hole
User & Safety Instructions 1951340 Weidmüller CABTITE SE 29-30 LRG BK Seal inset with strain relief, halogen-free, waterproof, slotted, open Mounting hole