• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE SE 4/4.5 SML GY Seal inset with strain relief, slotted, halogen-free, open, 4x, waterproof Mounting h

Image similar
Product type
Seal inset
Features
with strain relief
slotted
halogen-free
open
4x
waterproof
Material
TPE (low-odour thermoplastic elastomer )
Clamp Ø
4 mm
Terminal Ø (max.)
4.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Depth: 17.7 mm
Product type

Seal inset

Features

with strain relief

slotted

halogen-free

open

4x

waterproof

Factory colour

Light grey

Material

TPE (low-odour thermoplastic elastomer )

Length

17.7 mm

Width

20.3 mm

Height

20.3 mm

(Ø)

4.5 mm

Dim

(Ø x H) 4.5 mm x 20.3 mm

Clamp Ø

4 mm

Terminal Ø (max.)

4.5 mm

Mounting hole

4.5 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP54

IP65

IP66

Weight

6.1 g

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

2584850000

Type

CABTITE SE 4/4.5 SML GY

RoHS-compliant

Yes

Material properties

halogen-free

Mounting hole diameter

4.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1949543 Weidmüller CABTITE SE 4/4.5 SML GY Seal inset with strain relief, slotted, halogen-free, open, 4x, waterproof Mounting h

User & Safety Instructions

User & Safety Instructions 1949543 Weidmüller CABTITE SE 4/4.5 SML GY Seal inset with strain relief, slotted, halogen-free, open, 4x, waterproof Mounting h