• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CABTITE SE 14-15 SML GY Seal inset with strain relief, open, halogen-free, slotted, waterproof Mounting hole

Image similar
Product type
Seal inset
Features
with strain relief
open
halogen-free
slotted
waterproof
Material
TPE (low-odour thermoplastic elastomer )
Clamp Ø
14 mm
Terminal Ø (max.)
15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 17.7 mm
Product type

Seal inset

Features

with strain relief

open

halogen-free

slotted

waterproof

Factory colour

Light grey

Material

TPE (low-odour thermoplastic elastomer )

Length

17.7 mm

Width

20.3 mm

Height

20.3 mm

(Ø)

15 mm

Dim

(Ø x H) 15 mm x 20.3 mm

Clamp Ø

14 mm

Terminal Ø (max.)

15 mm

Mounting hole

15 mm

Min. temperature

-40 °C

Max. temperature

+90 °C

IP54

IP65

IP66

Weight

4.3 g

Halogen-free

Yes

Content

10 pc(s)

Manufacturer part #

2584560000

Type

CABTITE SE 14-15 SML GY

RoHS-compliant

Yes

Material properties

halogen-free

Mounting hole diameter

15 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1949540 Weidmüller CABTITE SE 14-15 SML GY Seal inset with strain relief, open, halogen-free, slotted, waterproof Mounting hole

User & Safety Instructions

User & Safety Instructions 1949540 Weidmüller CABTITE SE 14-15 SML GY Seal inset with strain relief, open, halogen-free, slotted, waterproof Mounting hole