Image similar
Seal inset
halogen-free
with strain relief
open
slotted
waterproof
Light grey
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
(L x W x H) 17.7 x 20.3 x 20.3 mm
3 mm
4 mm
-40 °C
+90 °C
IP54
IP65
IP66
7.28 g
Yes
10 pc(s)
2583400000
CABTITE SE 3-4 SML GY
Yes
halogen-free
4 mm
not relevant
Datasheet 1951338 Weidmüller CABTITE SE 3-4 SML GY Seal inset halogen-free, with strain relief, open, slotted, waterproof Mounting hole di
User & Safety Instructions 1951338 Weidmüller CABTITE SE 3-4 SML GY Seal inset halogen-free, with strain relief, open, slotted, waterproof Mounting hole di