Image similar
Seal inset
open
Jet black
TPE (low-odour thermoplastic elastomer )
17.7 mm
20.3 mm
20.3 mm
(L x W x H) 17.7 x 20.3 x 20.3 mm
7 mm
8 mm
-40 °C
+120 °C
IP54
IP65
IP66
5.8 g
Yes
10 pc(s)
2584670000
CABTITE SE 7-8 SML BK
Yes
halogen-free
8 mm
not relevant
Datasheet 1949542 Weidmüller CABTITE SE 7-8 SML BK Seal inset open Mounting hole diameter 8 mm Terminal Ø (max.) 8 mm TPE (low-odour therm
User & Safety Instructions 1949542 Weidmüller CABTITE SE 7-8 SML BK Seal inset open Mounting hole diameter 8 mm Terminal Ø (max.) 8 mm TPE (low-odour therm