Piece
Relay component
DRIKIT 24VAC 1CO LD
Screw terminal
Black
19.2 V AC
19.2 V AC
15 ms
10 ms
1 change-over
AgNi
24 V AC
250 V AC
250 V DC
10 A
2500 VA
240 W
10 x 10 6 circuits
3 mm
240 Ω
w/o display
w/o test button
IP20
55 °C
-40 °C
67.7 mm
15.8 mm
80.2 mm
(L x W x H) 67.7 x 15.8 x 80.2 mm
10 pc(s)
58.8 g
Yes
not relevant
Datasheet 1951803 Weidmüller DRIKIT 24VAC 1CO LD Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 1 change-over Pie
User & Safety Instructions 1951803 Weidmüller DRIKIT 24VAC 1CO LD Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 1 change-over Pie
The necessary accessories are required to use the article as described.