Relay component
DRMKITP 115VAC 2CO LD
Push-in connector
Black
92 V AC
92 V AC
20 ms
20 ms
2 change-overs
AgNi + 0.15 μm Au
115 V AC
250 V AC
10 A
2500 VA
240 W
20 x 10 6 circuits
5.5 mm
400 Ω
+ LED
IP20
55 °C
-40 °C
82.3 mm
30.6 mm
101.8 mm
(L x W x H) 82.3 x 30.6 x 101.8 mm
10 pc(s)
97.5 g
Yes
not relevant
Datasheet 1950079 Weidmüller DRMKITP 115VAC 2CO LD Relay component Nominal voltage: 115 V AC Switching current (max.): 10 A 2 change-overs
User & Safety Instructions 1950079 Weidmüller DRMKITP 115VAC 2CO LD Relay component Nominal voltage: 115 V AC Switching current (max.): 10 A 2 change-overs
The necessary accessories are required to use the article as described.