User & Safety Instructions 3272399 Wieland Electric 83.244.0240.0 LED emergency ligjht
Description
Energy-saving LED light; connection via self-locking round plug connector RST16i3 Coding green For industrial environments (e.g. wind turbines Shafts Machines) Working places and as emergency lighting according to DIN 60598-2-22 Can be fitted in any orientation Type 1800 lm 19.2...60 V DC 20 W daylight white 6000 K With reverse polarity Overload and short-circuit protection Protection class IP65 Operating temperature - 40...50°C. DIN 60598-1
This text is machine translated.
Description
Energy-saving LED light; connection via self-locking round plug connector RST16i3 Coding green For industrial environments (e.g. wind turbines Shafts Machines) Working places and as emergency lighting according to DIN 60598-2-22 Can be fitted in any orientation Type 1800 lm 19.2...60 V DC 20 W daylight white 6000 K With reverse polarity Overload and short-circuit protection Protection class IP65 Operating temperature - 40...50°C. DIN 60598-1