• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 83.244.1240.0 LED emergency ligjht

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED emergency ligjht

Depth

340 mm

IP65

340 mm

IP65

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272406 Wieland Electric 83.244.1240.0 LED emergency ligjht

Description

Energy-saving LED light with lens optics. Connected via self-locking round plug connector RST16i3
Coding green
For industrial environment (e.g. wind turbines
Shafts
Machines)
Working places and as emergency lighting according to DIN 60598-2-22
Can be fitted in any orientation
Type 1800 lm
19.2...60 V DC
20 W
daylight white type. 6000 K
With reverse polarity
Overload and short-circuit protection
Protection class IP65
Operating temperature - 40...50°C.
DIN 60598-1

This text is machine translated.

More interesting products

(*All information is plus legal VAT)