• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10101849 Refill Kit COMBI 308 IP68 2-C gel Content: 1 pc(s)

Product type
2-C gel
Content
1 pc(s)
Manufacturer part #
10101849
Type
Refill Kit COMBI 308 IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 255.96)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Contents: 250 ml
Product type

2-C gel

Content

1 pc(s)

Manufacturer part #

10101849

Type

Refill Kit COMBI 308 IP68

Documents & Downloads

Datasheet

Datasheet 2479340 Wiska 10101849 Refill Kit COMBI 308 IP68 2-C gel Content: 1 pc(s)

Security datasheet

Security datasheet 2479340 Wiska 10101849 Refill Kit COMBI 308 IP68 2-C gel Content: 1 pc(s)

Description

Two-component silicone gel for casting housings. Mixing ratio of components 1:1. Color- and odor-neutral gel, health-safe and environment-friendly. No shelf life limit. Can be used up to 1kV voltage.

This text is machine translated.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)