• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10102422 SHARK MP1000W 2-C gel Content: 1 pc(s)

Product type
2-C gel
Content
1 pc(s)
Manufacturer part #
10102422
Features
can be stored indefinitely
Type
SHARK MP1000W
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 76.50)
€ 765.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Content :10000 ml
Product type

2-C gel

Content

1 pc(s)

Manufacturer part #

10102422

Features

can be stored indefinitely

Type

SHARK MP1000W

Documents & Downloads

Datasheet

Datasheet 2479347 Wiska 10102422 SHARK MP1000W 2-C gel Content: 1 pc(s)

Security datasheet

Security datasheet 2479347 Wiska 10102422 SHARK MP1000W 2-C gel Content: 1 pc(s)

Description

Two-component silicone gel for casting housings. Mixing ratio of components 1:1. Color- and odor-neutral gel, health-safe and environment-friendly. No shelf life limit. Can be used up to 1kV voltage.

This text is machine translated.

What kind of Cable Sleeves are you looking for?

More interesting products

(*All information is plus legal VAT)