• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Akyga AK-EV-20 Electric scooter battery charger 48 V

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output: 110 W
  • Connection 1: LP16
  • Product color: Black
  • Packaging dimensions (L x B x H) 250 x 46 x 111 mm
  • Net weight: 556 g
  • Gross weight 616 g
  • Power output 54.6 V
  • Output current 2 A
  • Output cable LP16
  • Earthing: Without (II protection class)
  • Manufacturing material: ABS
  • Length of output cable 1.2 m.
  • Supply voltage 100-240 V
  • IP rating: IP20
  • Power input < 2 A.
  • Capacity: > 80%
  • Pin length 8 mm
  • Bolts of a socket: IEC C8
  • Mechanical shut-off switch: Without
  • OVP fuse: Yes
  • OCP Backup: Yes
  • OPP fuse: Yes
  • SCP fuse: Yes
  • Ferrite filter: Without
  • Supply cable in set: None
  • Illumination color: Two-colored diode
  • Display: None
  • MTBF 10000 h
Product type

Electric scooter battery charger

Battery voltage

48 V

Rechargeable battery technology

Li-ion

Weight

616 g

Suitable for

Elektroroller

Width

46 mm

Height

111 mm

Depth

250 mm

Current limitation

2 A

IP20

Material

Acrylonitrile butadiene styrene

Nominal current

2 A

Nominal voltage

54.6 V

110 W

Documents & Downloads

Datasheet

Datasheet 3553675 Akyga AK-EV-20 Electric scooter battery charger 48 V

User & Safety Instructions

User & Safety Instructions 3553675 Akyga AK-EV-20 Electric scooter battery charger 48 V

Description

The Akyga® AK-EV-20 power supply is a unique solution designed specifically for the most demanding users of electric scooters – especially for those who drive high-end Dual-tron models. It enables stable and fast charging of 13S lithium-ion batteries (48 V) with a power of up to 110 W, a current of 2 A and an output voltage of 54.6 V. Thanks to the use of a solid LP16-plug and a 1.2-meter long cable, the charger offers convenient handling and a reliable connection to the device.

The AK-EV-20 electric scooter charger is more than just a standard charger – it is a technologically advanced device equipped with a number of safety features: OVP (surge protection), OCP (overcurrent protection), SCP (short-circuit protection) and OTP (overheating protection). It protects both the scooter battery and the user, eliminates the risk of damage and extends the life of the battery.

The casing of the Dualtron scooter charger is made from heat and shock-resistant materials and is therefore suitable not only for home use but also for traveling. Thanks to its compact dimensions, it can be easily stored and transported - without compromising on durability or performance.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)