
Number
Highlights & Details
Wi-Fi IP-Compact camera;2560 x 1440 p;ArentiNetzwerkkamera;IN1QIndoors
- 4 MP Ultra HD resolution for precise recordings
- Improved night vision technology for clear recordings under poor lighting conditions
- Intelligent motion and sound detection for minimum false alarms
- Stable 2.4 GHz WLAN connection
- Two-way audio function for seamless communication
- Free 3-month Arenti cloud storage for added data security
- Web browser access and multi-view for flexible monitoring
- Geofencing-Function for automatic power on and off depending on your location
Technical specifications
- 1/3" 4 mega pixel CMOS image sensor
- Min Lighting: Colour: 0.1 lux at F2, black/white: 0.01 lux at F2
- Lens & FOV (H/V/D) 3.6 mm @ F2
- Compression: H.264
- WLAN frequency: 2.4 GHz (does not support 5 GHz WLAN)
- Operating temperature: -20°C to 50 °C
- POWER SUPPLY DC 5 V / 1 A
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
2-way communication
Speaker
Microphone
IR LEDs
ONVIF support
- Camera type
Compact camera
- Power supply
PSU
- Resolution (max.)
2560 x 1440 p
- Sensor size
8.5 mm (1/3")
- Sensor type
CMOS
Manufacturer-specific
Alexa
Google Home
- Focal length
3,6 mm
- Max. viewing angle hor.
82°
- Vertical viewing angle
45°
- Vertical viewing angle
95°
- App compatibility
Yes
- Transfer type
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
- IR range (max.)
10 m
- Used at
Indoors
- Type
microSD card (up to 256 GB)
- Width
60 mm
- Height
103 mm
- Depth
53 mm
- Dim
(W x H x D) 60 x 103 x 53 mm
- Weight
80 g
- Factory colour
White
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3183382 Arenti Netzwerkkamera IN1Q Wi-Fi IP CCTV camera 2560 x 1440 p
User & Safety Instructions
User & Safety Instructions 3183382 Arenti Netzwerkkamera IN1Q Wi-Fi IP CCTV camera 2560 x 1440 p
Description
4 MP Ultra HD camera with improved night vision technology
The 4 megapixel Ultra HD resolution and the advanced night-vision technology deliver clear and precise video recordings during day and night, even under poor light conditions.
Intelligent motion and noise detection
The IN1Q camera is equipped with a powerful motion and noise detection algorithm. It sends instant messages to your Smartphone as soon as unusual movements or noise are detected. The sensitivity of the detection can be adjusted according to your needs.
Individually adjustable detection zone
With this function, the zones in which the camera detects movements can be adjusted individually. The alarm zone can be set to only trigger alerts in areas that are important to you.
Two-way audio and compatibility with Smart home devices
The IN1Q supports two-way audio for direct communication via integrated microphones and speakers. Alexa and Google assistant compatibility enable easy integration with the smart home system. On demand, you can watch live broadcasts.
Data protection and security
Equipped with the AWS cloud service, the Arenti IN1Q offers a high level of data encryption (AES128) and security to protect the privacy and video data up to 100%. The option to switch off the camera at any time via the APP is another protection for your data.
Geo-fencing protection
The IN1Q camera can also stop recording automatically while you use the same WLAN with your smartphone so that the camera can switch to sleep mode at home. The standby time of the cameras can be adjusted individually. You can also switch off the IN1Q immediately with a click.
Flexible storage options
The use of microSD cards with up to 256 GB enables an extensive local storage, while the free cloud-storage offers an additional security function for storing your recordings for three months. This flexibility in storage options ensures that no important moment is missed.
Web browser access, multiple view and sharing
Thanks to the support of the web browser access you can operate your IN1Q camera simply via any browser. The possibility to add several cameras in the APP and to view up to four live videos at the same time as well as the option to share the camera on up to five devices with your family, considerably increases the versatility and the usage comfort of this camera.
This text is machine translated.
Features
- Secure data transfer and storage with the AWS encrypted cloud service
- Easy to install and intuitive operation via the Arenti app
- Compatible with Alexa and Google assistant for voice control
- Day / Night: Automatic (ICR) / Color / Black/White
- WDR
- Dual Stream: Yes
- Audio: Two-way audio with built-in microphone and speaker
- Alarm: Intelligent motion/sound detection
- WLAN-SECURITY 64/128-BIT WPA/WPA2, WPA-PSK/WPA2-PSK, WPS
- COMMUNICATION PROTOCOL: HTTP, DHCP, DNS, TCP/IP, RTSP
- Interface protocol: Private
- Supported mobile operating systems: IOS 9 or higher, Android 5 or higher
- Encryption:AES128
- Memory: MicroSD card (Max. 256 GB), cloud storage, ONVIF
Scope of delivery
- Arenti IN1Q surveillance camera
- Mains adapter
- Power Cables
- Quick guide
- Screw.













![Smartphone displays 'Movement Alert [Living Room]' in an app. In the background: A man wearing a cap peers through a doorway.](https://asset.conrad.com/media10/isa/160267/c1/-/en/003183382CI03/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)






