
Asus Eye Care VY279HF Gaming screen EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Headphone input IPS L
EAN:
Part number:
Item no:
Highlights & Details
Asus Eye Care VY279HF Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, Headphone input;Blue light reduction, Flicker-free technology, Kensington lock, Tiltable, Headphone jack
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1300 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
Headphone input
- No. of HDMI ports
1 x
- Features
Blue light reduction
Flicker-free technology
Kensington lock
Tiltable
Headphone jack
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Matt
- Width
613 mm
- Height
436 mm
- Depth
202 mm
- Weight
4.11 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613 x 436 x 202 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
Anti-glare
- Range of uses
Gaming
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
15 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
15 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089762 Asus Eye Care VY279HF Gaming screen EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, Headphone input IPS L
Description
The Asus VY279HF eye care gaming monitor was developed with your health in view. It features Asus eye care plus technology, a proprietary, long-lasting antibacterial treatment of the bezel and hotkeys, and an advanced IPS FHD panel that delivers exceptional image quality. The combination of a refresh rate of 100 Hz and the adaptive sync technology is Ideal for e-learning, work or entertainment and provides a uniform fluent image playback in all contents.
Smooth viewing experience with 100Hz of smooth motion
You benefit from a smoother animation of videos, casual games and daily work that is more fluid than ever before.
IPS panel technology for impressive 16.7 million colors
The 27-inch FHD IPS panel (1920 x 1080) offers a palette of 16.7 million colors, so that photos and videos look breath-taking detailed and realistic. The panel also offers a viewing angle of 178°, in order to ensure an excellent picture quality from almost every perspective.
100 Hz image refresh rate and adaptive sync technology for fluent images
With a refresh rate of 100Hz and a response time of 1 ms (Moving Picture Response Time, MPRT) the blurring and movement blur are reduced. This makes the VY279HF perfect for fast-paced games that require quick responses to the action on the screen. In addition, the adaptive sync technology prevents tearing and choppy frame rates for an extremely smooth game play.
Exclusive Asus GamePlus technology
When it comes to design, Asus always has customers in view – the ASUS-exclusive GamePlus hotkey offers special in-game features, such as a crosshair, a timer, an FPS display and functions for aligning the screen, so that you can get more out of your game. This function has been developed in cooperation with professional players so that they can train and improve their gaming skills.
Adjustable Asus blue light filter
An integrated Asus blue light filter certified by TUV Rheinland protects the eyes from harmful blue light. The settings can be quickly accessed from the OSD menu, and an intuitive slider makes it easy to adjust the filter levels to suit any scenario or user preference.
Flicker-free technology
The integrated Asus flicker-free technology certified by TÜV Rheinland reduces screen flickering and thus provides for a pleasant viewing experience. This technology helps to minimize eye fatigue, which can result from long sitting in front of a screen.
Long-lasting antibacterial treatment
The mounts and hotkeys of the VY279HF are treated with antibacterial ionic silver 1. By preventing bacterial adhesion by up to 99.9%, important areas of the monitor are kept clean and hygienic, which can reduce the spread of harmful bacteria.
This text is machine translated.
Smooth viewing experience with 100Hz of smooth motion
You benefit from a smoother animation of videos, casual games and daily work that is more fluid than ever before.
IPS panel technology for impressive 16.7 million colors
The 27-inch FHD IPS panel (1920 x 1080) offers a palette of 16.7 million colors, so that photos and videos look breath-taking detailed and realistic. The panel also offers a viewing angle of 178°, in order to ensure an excellent picture quality from almost every perspective.
100 Hz image refresh rate and adaptive sync technology for fluent images
With a refresh rate of 100Hz and a response time of 1 ms (Moving Picture Response Time, MPRT) the blurring and movement blur are reduced. This makes the VY279HF perfect for fast-paced games that require quick responses to the action on the screen. In addition, the adaptive sync technology prevents tearing and choppy frame rates for an extremely smooth game play.
Exclusive Asus GamePlus technology
When it comes to design, Asus always has customers in view – the ASUS-exclusive GamePlus hotkey offers special in-game features, such as a crosshair, a timer, an FPS display and functions for aligning the screen, so that you can get more out of your game. This function has been developed in cooperation with professional players so that they can train and improve their gaming skills.
Adjustable Asus blue light filter
An integrated Asus blue light filter certified by TUV Rheinland protects the eyes from harmful blue light. The settings can be quickly accessed from the OSD menu, and an intuitive slider makes it easy to adjust the filter levels to suit any scenario or user preference.
Flicker-free technology
The integrated Asus flicker-free technology certified by TÜV Rheinland reduces screen flickering and thus provides for a pleasant viewing experience. This technology helps to minimize eye fatigue, which can result from long sitting in front of a screen.
Long-lasting antibacterial treatment
The mounts and hotkeys of the VY279HF are treated with antibacterial ionic silver 1. By preventing bacterial adhesion by up to 99.9%, important areas of the monitor are kept clean and hygienic, which can reduce the spread of harmful bacteria.
This text is machine translated.
Features
- 68.58cm (27 inch) FHD IPS panel with 100 Hz screen refresh rate for a smooth video display and relaxed playing.
- The SmoothMotion technology with refresh rate of up to 100 Hz and an MPRT of 1 ms eliminates tracing and provides pin sharp and clear video playback in daily use
- Adaptive Sync delivers fluid, artifact-free images at any frame rate
- The proprietary, long-lasting antibacterial treatment inhibits the growth of bacteria and fungi on the monitor frame and control buttons.
- The Eye Care Plus technology includes the color enhancement mode, which helps users with color ambiguity to distinguish colors better. Pause Reminder helps users manage screen time.
Scope of delivery
- Cable
- Quick guide.
Hints
HDMI is a registered trademark of HDMI Licensing, LLC.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























