• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus TUF Gaming VG27AQM1A Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™, Head

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus TUF Gaming VG27AQM1A Gaming screen

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB type A;Blue light reduction, Flicker-free technology, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, G-Sync, Freesync, Built-in speakers

Technical specifications

Product type

Gaming screen

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LCD

Frame rate

260 Hz

Response time

1 ms

Brightness

400 cd/m²

Contrast ratio (dyn)

100000000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.233 mm

Factory colour

Black

Interfaces

DisplayPort

HDMI™

Headphone jack (3.5 mm)

USB type A

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB ports

1 x

Features

Blue light reduction

Flicker-free technology

Headphone jack

Tiltable

VESA Mount 100 x 100 mm

Kensington lock

G-Sync

Freesync

Built-in speakers

Audio power (max.)

4 W

Inclination

-5/+20

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

NVIDIA G-Sync Compatible

AMD FreeSync Premium

HDR support

Yes

HDR format

HDR10

Width

615 mm

Height

455 mm

Depth

214 mm

Weight

5 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 615 x 455 x 214 mm

Screen size/position settings

Tilt

Display size

24 inch - 29 inch

Display type

Matt

Range of uses

Gaming

Media

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

22 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

26 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089764 Asus TUF Gaming VG27AQM1A Gaming screen EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms DisplayPort, HDMI™, Head

Description

The 27-inch gaming monitor TUF Gaming VG27AQM1A QHD (2560 x 1440) is equipped with a fast IPS panel, which can be over-clocked to 260 Hz. Asus Extreme Low Motion Blur Sync (ELMB Sync) and AMD FreeSync™ Premium, G-SYNC compatible, VESA AdaptiveSync technologies enable butter-smooth gaming. It also supports HDR and has a 90% DCI-P3 gamut to offer exceptional color and contrast.

260HZ(OC) REFRESH RATE AND 1MS (GTG) RESPONSE TIME
With an over-clocking to 260 Hz picture refresh rate, the delays and movement blurs are reduced, so that you retain the upper hand in ego-shooters, racing games, real-time strategies and sports titles. With this ultra-fast frame rate you can play with the highest visual settings and respond immediately to the WAS is visible on the screen - so that you can land the first shot.

ADAPTIVE SYNC
AMD FreeSync premium, Nvidia G-sync-compatible and the VESA AdaptiveSync-technology provides for a smooth, tar-free display with low latency.

HIGH DYNAMIC RANGE
The TUF gaming VG27AQM1A uses the advantages of HDR technology to deliver more vivid colors and higher contrast values compared to conventional monitors.

ELMB SYNC
ELMB Sync software, which enables you to work simultaneously with Adaptive Sync technology to eliminate ghosting and teaming and thus enable exceptionally sharp games with a high frame rate.

VARIABLE OVERDRIVE
The integrated Asus variable overdrive technology enables the display to change its overdrive setting dynamically, when the picture repetition rate fluctuates, in order to ensure optimum results for every game. You choose how strong the overall effect should be, and then leave it to the monitor how it behaves.

INTUITIVE CONTROL ELEMENTS
The DisplayWidget Center software has improved the user interface so that users can easily change the monitor settings with the mouse without having to access the OSD menu.

SHADOW BOOST
Asus shadow boost technology brightens dark areas of the game without overexposure. Thus, the view is improved overall and it is easier to recognize the hidden opponents in the dark areas of the card.

GAME PLUS
The ASUS-exclusive, integrated GamePlus hotkey offers improvements in the game, with which you can get more out of your game. This function was developed in cooperation with professional players and enables them to practice and improve their gaming skills.

VISUAL GAME
The Asus GameVisual technology has seven preset display modes to optimize the display for different types of content. You can access this unique function easily via a hotkey or the setup menu on the screen.

FLICKER-FREE TECHNOLOGY
The Flicker-free technology reduces flickering, which protects the eyes and enhances the comfort during long gaming sessions.

LOW BLUE LIGHT
Asus low blue light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the degree of blue light reduction.

COMPREHENSIVE CONNECTIVITY
A variety of connectivity options, including two HDMI 2.0 and DisplayPort™ 1.4, provide broad compatibility with a variety of input sources.

ERGONOMIC DESIGN
The ergonomically shaped pedestal can be inclined, so that you can easily find your ideal viewing position. The display is also VESA compatible for wall mounting.

This text is machine translated.

Features

  • 27-inch QHD (2560x1440) gaming monitor with overclocking to 26Hz refresh rate, developed for professional gamers and immersive gameplay
  • The Asus extreme low motion Blur sync (ELMB sync) technology enables the ELMB and technologies with variable picture repetition rate to work simultaneously in order to eliminate ghosting and tearing and thus achieve a sharp gaming graphics with high picture rates
  • Compatibility with FreeSync Premium and G-Sync provides a seamless gaming experience without teaming, since VRR (variable frame rate) is enabled by default
  • High Dynamic Range (HDR) technology with DisplayHDR™ 400 compliance supports the HDR-10 format for improving bright and dark areas

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.