• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ROG Strix XG259QN Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, Headp

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Asus ROG Strix XG259QN Gaming screen

  • Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB type A;Blue light reduction, Flicker-free technology, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Height adjustable, HDR, Swivelling, Freesync, Portrait view

Technical specifications

Product type

Gaming screen

Resolution (max.)

1920 x 1080 p

Screen size diagonal (cm)

62.2 cm

Screen size diagonal (inches)

24.5 inch

Screen size diagonal (inches)

24 inch

Image format

16:9

Panel technology

IPS LCD

Frame rate

380 Hz

Response time

1 ms

Brightness

400 cd/m²

Static contrast ratio

1000 : 1

Dot pitch

0.283 mm

Factory colour

Black

Interfaces

DisplayPort

HDMI™

Headphone jack (3.5 mm)

USB type A

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

Features

Blue light reduction

Flicker-free technology

Headphone jack

Tiltable

VESA Mount 100 x 100 mm

Kensington lock

Height adjustable

HDR

Swivelling

Freesync

Portrait view

Show more
Inclination

-5/+20

Adjustable height

110 mm

Angular position

90°

Swivel angle

25°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

AMD FreeSync Premium

HDR support

Yes

HDR format

HDR10

HDR-certified

VESA DisplayHDR 400

Width

558 mm

Height

491 mm

Depth

234 mm

Weight

5.9 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 558 x 491 x 234 mm

Screen size/position settings

Height

Tilt

Pivoting

Pivoting (rotation)

Display size

24 inch - 29 inch

Display type

Matt

Range of uses

Gaming

Media

Display resolution mode

Full HD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

62.2 cm (24.5 inch)

Screen resolution

Full HD (1920 x 1080 Pixel)

Display (cm)

62.2 cm

19 kWh/year

Power consumption (off)

0.3 W

Power consumption (ON)

14 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089747 Asus ROG Strix XG259QN Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, Headp

Description

Features

  • 24.5-inch FHD (1920 x 1080) faster IPS gaming monitor with 380 Hz (OC) refresh rate, developed for professional Esports gamers
  • The Asus fast IPS technology enables a response time of 0.3 ms (min.) For sharp gaming graphics with high frame rates
  • The Asus extreme low motion blur sync (ELMB SYNC) technology enables ELMB together with the variable picture repetition rate and eliminates ghosting and tearing for a sharp gaming display with high picture rates
  • High Dynamic Range (HDR) technology with extended color space delivers professional contrast and color performance that meets the DisplayHDR™ 400 certification
  • FreeSync Premium technology for a seamless gaming experience without tearing
  • This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.