• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PG38UQ ROG Swift UHD Gaming screen EEC G (A - G) 96.5 cm (38 inch) 3840 x 2160 p 16:9 1 ms DisplayPort, HDMI™, Head

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,225.00 / piece)
€ 1,225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Asus PG38UQ ROG Swift UHD Gaming screen

  • Screen size 96.5 cm (38 inch) UHD, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
  • Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB type A;Blue light reduction, Flicker-free technology, Headphone jack, Tiltable, VESA Mount 100 x 100 mm

Technical specifications

Product type

Gaming screen

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

96.5 cm

Screen size diagonal (inches)

38 inch

Screen size diagonal (inches)

38 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

No

Frame rate

144 Hz

Response time

1 ms

Brightness

600 cd/m²

Contrast ratio (dyn)

1500000 : 1

Static contrast ratio

1000 : 1

Dot pitch

0.219 mm

Factory colour

Black

Interfaces

DisplayPort

HDMI™

Headphone jack (3.5 mm)

USB type A

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB ports

4 x

Features

Blue light reduction

Flicker-free technology

Headphone jack

Tiltable

VESA Mount 100 x 100 mm

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

Adaptive-sync technology

AMD FreeSync Premium

NVIDIA G-Sync Compatible

Curved monitor

No

HDR support

Yes

HDR format

HDR10

HDR-certified

VESA DisplayHDR 600

Width

861 mm

Height

584 mm

Depth

255 mm

Weight

10.2 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 861 x 584 x 255 mm

Display size

38 inch - 40 inch

Display type

Matt

Range of uses

Gaming

Media

Display resolution mode

UHD

Wall mounting option

100 x 100 mm VESA standard

G (A - G)

Display

96.5 cm (38 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

96.5 cm

48 kWh/year

Documents & Downloads

Datasheet

Datasheet 2898978 Asus PG38UQ ROG Swift UHD Gaming screen EEC G (A - G) 96.5 cm (38 inch) 3840 x 2160 p 16:9 1 ms DisplayPort, HDMI™, Head

User & Safety Instructions

User & Safety Instructions 2898978 Asus PG38UQ ROG Swift UHD Gaming screen EEC G (A - G) 96.5 cm (38 inch) 3840 x 2160 p 16:9 1 ms DisplayPort, HDMI™, Head

Description

The ROG Swift PG38UQ is the world's first 38-inch HDMI® 2.1 gaming monitor that offers 4K UHD graphics and a 1 ms GTG response time for super-fast gaming on a large screen. With Display Stream Compression (DSC) and Adaptive Sync technology, the Swift PG38UQ enables smooth 4K gaming at 120 Hz on the latest consoles via HDMI® 2.1. In addition, a DCI-P3 color space of 98% and the DisplayHDR™ 600 certification ensure natural colors.

PLAY SUPER FAST WITH HDMI® 2.1
HDMI® 2.1 delivers a stunning gaming experience on the latest consoles and offers players native 4K UHD graphics with amazing screen refresh rates of up to 120 Hz without color undersampling.

BIG COME OUT WITH NEXT-GEN-GAME PLAY
The PC can get even better, with up to 4K 144 Hz when the latest graphics cards are used. DSC technology supports 4K UHD images over a single DisplayPort™ 1.4 connection by compressing and decompressing each image without loss of quality.

DISPLAY STREAM COMPRESSION (DSC) TECHNOLOGY
The Display Stream Compression technology is an industry-wide compression standard for the transmission of ultra-high resolution video streams via a single interface with high speed and without noticeable loss of visual quality. With DSC technology, the ROG monitor can display incredibly detailed and fluid images in native 4K resolution with a refresh rate of 144 Hz via a single DisplayPort 1.4 connection without color undersampling that can negatively affect visual fidelity.
In order to achieve this performance, gaming monitors used to have two DisplayPort connections to transfer the video signal from the PC, WAS often required a complex driver configuration, and prevented the display of HDR content (high dynamic range) and variable screen refresh rates while playing. The ROG monitor solves these problems and supports both HDR and variable refresh rates via a single DisplayPort 1.4 connector.


ULTRA-FAST 144 HZ IMAGE REFRESH RATE AND 1 MS GTG
From rapid first-person shooters to real-time strategy games - play the latest games with the highest graphics settings at butter-smooth 144 frames per second and a GTG response time of 1 ms.

ADAPTIVE-SYNC TECHNOLOGY FOR SMOOTH GAMEPLAY
The ROG Swift PG38UQ is certified with the G-Sync-Compatible and FreeSync-Premium technology to ensure particularly smooth graphics with low latency.

HIGH DYNAMIC RANGE (HDR) WITH EXTRAORDINARY COLORS
A DCI-P3 color space of 98% and an excellent color contrast ensure that the monitor meets the DisplayHDR 600 certification standards. Experience natural colors and the brightest whites and darkest blacks.

Asus DYNAMIC SHADOW BOOST
This technology automatically clears dark areas of the image without altering other areas. It makes it easier to discover enemies hidden in dark areas of the map and improves the general viewing experience.

EXTREME LOW MOTION BLUR (ELMB™) SYNC
With ELMB™ Sync, low-motion Blur technology and Adaptive Sync can be activated simultaneously to avoid ghosting and tearing for high frame rate games.

VISUAL GAME
Asus GameVisual offers you seven preset display modes and a user mode that works with different types of content.

GAME PLUS
The ASUS-exclusive, integrated GamePlus hotkey offers game improvements that help you get more out of your game. This function was developed in cooperation with professional players and enables them to train and improve their gaming abilities.

Asus display widget CENTER
With the new software DisplayWidget Center the users can change the functions of the monitor settings via an intuitive interface easily with the mouse - without having to call the OSD-menu.

ULTRA-LOW BLUE LIGHT TECHNOLOGY
With TÜV Rheinland-certified Asus ultra-low blue light filters for protection of eyes and to avoid exposure to damaging blue light.

FLICKER-FREE TECHNOLOGY
The Flicker-free technology reduces flickering, which protects the eyes and enhances the comfort during long gaming sessions.

ASPECT RATIO
The aspect ratio control allows you to switch to the desired window sizes with different aspect ratios such as 21:9, 32:9 or even 4:3. In addition, you can opt for a precise pixel-accurate 25 W (2528 x 1512) or 27 W (2884 x 1220) with a high refresh rate. Big or small game, according to your taste

This text is machine translated.

Features

  • 38" 4K UHD gaming monitor (3840 x 2160) with 144 Hz image refresh rate and adaptive sync for smooth gaming
  • The Asus fast IPS technology enables a response time of 1 ms (GTG) for sharp gaming graphics with high picture rates
  • The high dynamic range (HDR) technology with DisplayHDR 600-certification and 98% DCI-P3 color space for professional use provides an extraordinary contrast and color power
  • HDMI 2.1 supports native 4K 120 Hz gaming without Chroma subsampling (4:4:4) on PlayStation 5 and Xbox Series X.
  • Extensive connection options like DisplayPort 1.4 with Display Stream Compression (DSC), HDMI 2.1, USB-Hub and a stand connection on the top of the monitor
  • Nvidia G-SYNC compatible and equipped with AMD FreeSync Premium Pro and VESA AdaptiveSync144Hz technology for ultra-smooth display with low latency and without tearing

Scope of delivery

  • Cable
  • Quick guide.