
Asus VG279QM1A TUF Gaming Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, Head
Highlights & Details
Asus VG279QM1A TUF Gaming Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm), USB type A;Blue light reduction, Flicker-free technology, Headphone jack, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
250 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
USB type A
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
1 x
- Features
Blue light reduction
Flicker-free technology
Headphone jack
Tiltable
VESA Mount 100 x 100 mm
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
NVIDIA G-Sync Compatible
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
614.9 mm
- Height
455 mm
- Depth
213.8 mm
- Weight
6.848
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614.9 x 455 x 213.8 mm
- Display size
24 inch - 29 inch
- Display type
Matt
- Range of uses
Gaming
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
22 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
20.5 W
- Device depth (without stand)
53 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
366.5 mm
100 x 100 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2898977 Asus VG279QM1A TUF Gaming Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, Head
User & Safety Instructions
User & Safety Instructions 2898977 Asus VG279QM1A TUF Gaming Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, Head
Description
280 HZ (OC) REFRESH RATE AND 1 MS (GTG) RESPONSE TIME
With an over-clocking to 280 Hz picture refresh rate, the delays and movement blurs are reduced, so that you retain the upper hand in ego-shooters, racing games, real-time strategies and sports titles. With this ultra-fast frame rate, you can play with the highest visual settings and respond immediately to the WAS is visible on the screen – so that you can land the first shot.
ADAPTIVE SYNC
AMD FreeSync™ Premium, Nvidia® G-Sync compatible and VESA AdaptiveSync technology ensure smooth, tear-free viewing with low latency.
HIGH DYNAMIC RANGE
The TUF gaming VG279QM1A uses the advantages of HDR technology to deliver more lively colors and higher contrasts when compared to conventional monitors.
VARIABLE OVERDRIVE
The integrated Asus variable overdrive technology enables the display to change its overdrive setting dynamically, when the picture repetition rate fluctuates, in order to ensure optimum results for every game. You choose how strong the overall effect should be, and then leave it to the monitor how it behaves.
DISPLAY RESISTANCE CENTER
The DisplayWidget Center software has improved the user interface so that users can easily change the monitor settings with the mouse without having to access the OSD menu.
SHADOW BOOST
Asus shadow boost technology brightens dark areas of the game without overexposure. Thus, the view is improved overall and it is easier to recognize the hidden opponents in the dark areas of the card.
GAME PLUS
The ASUS-exclusive, integrated GamePlus hotkey offers improvements in the game, with which you can get more out of your game. This function was developed in cooperation with professional players and enables them to practice and improve their gaming skills.
VISUAL GAME
The Asus GameVisual technology has seven preset display modes to optimize the display for different types of content. You can access this unique function easily via a hotkey or the setup menu on the screen.
FLICKER-FREE TECHNOLOGY
The Flicker-free technology reduces flickering; this protects the eyes and enhances the comfort during long gaming sessions.
LOW BLUE LIGHT
Asus low blue light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the degree of blue light reduction.
COMPREHENSIVE CONNECTIVITY
A variety of connectivity options, including two HDMI 2.0 and DisplayPort™ 1.4, provide broad compatibility.
ERGONOMIC DESIGN
The ergonomically shaped pedestal can be inclined, so that you can easily find your ideal viewing position. The display is also VESA compatible for wall mounting.
This text is machine translated.
Features
- 27-inch Full HD (1920×1080) gaming monitor with overclocking to 280 Hz picture repetition frequency, developed for professional gamers and immersive game play
- The Asus extreme low motion Blur sync (ELMB sync) technology enables the ELMB and technologies with variable picture repetition rate to work simultaneously in order to eliminate ghosting and tearing and thus achieve a sharp gaming graphics with high picture rates
- Compatibility with FreeSync Premium and G-Sync provides a seamless gaming experience without teaming, since VRR (variable frame rate) is enabled by default
- The High Dynamic Range (HDR) technology supports the HDR-10 format for improving bright and dark areas.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























