
Asus VG279Q3A TUF Gaming Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, Headp
Highlights & Details
Asus VG279Q3A TUF Gaming Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, Headphone jack (3.5 mm);Blue light reduction, Flicker-free technology, Headphone jack, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Blue light reduction
Flicker-free technology
Headphone jack
Tiltable
VESA Mount 100 x 100 mm
Built-in speakers
Kensington lock
- Audio power (max.)
4 W
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
NVIDIA G-Sync Compatible
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- HDR-certified
VESA DisplayHDR 400
- Width
615 mm
- Height
453 mm
- Depth
193 mm
- Weight
4.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 615 x 453 x 193 mm
- Display size
24 inch - 29 inch
- Display type
Matt
- Range of uses
Gaming
Media
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
18 kWh/year
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2980192 Asus VG279Q3A TUF Gaming Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, Headp
User & Safety Instructions
User & Safety Instructions 2980192 Asus VG279Q3A TUF Gaming Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™, Headp
Description
180 HZ PICTURE REPETITION RATE AND 1 MS (GTG) RESPONSE TIME
With a refresh rate of 180 Hz, delays and movement blurs can be minimized, so that you retain the upper hand in first-person shooters, racing games, real-time strategies and sports titles. With this ultra-fast frame rate, you can play with the highest visual settings and respond immediately to the WAS is visible on the screen – so that you can land the first shot.
ADAPTIVE SYNC
AMD FreeSync™ Premium, Nvidia® G-Sync compatible and VESA AdaptiveSync technology ensure smooth, tear-free viewing with low latency.
VARIABLE OVERDRIVE
The integrated Asus variable overdrive technology enables the display to change its overdrive setting dynamically, when the picture repetition rate fluctuates, in order to ensure optimum results for every game. You choose how strong the overall effect should be, and then leave it to the monitor how it behaves.
DISPLAY RESISTANCE CENTER
The DisplayWidget Center software has improved the user interface so that users can easily change the monitor settings with the mouse without having to access the OSD menu.
SHADOW BOOST
Asus shadow boost technology brightens dark areas of the game without overexposure. Thus, the view is improved overall and it is easier to recognize the hidden opponents in the dark areas of the card.
GAME PLUS
The ASUS-exclusive, integrated GamePlus hotkey offers improvements in the game, with which you can get more out of your game. This function was developed in cooperation with professional players and enables them to practice and improve their gaming skills.
VISUAL GAME
The Asus GameVisual technology has seven preset display modes to optimize the display for different types of content. You can access this unique function easily via a hotkey or the setup menu on the screen.
FLICKER-FREE TECHNOLOGY
The Flicker-free technology reduces flickering; this protects the eyes and enhances the comfort during long gaming sessions.
LOW BLUE LIGHT
Asus low blue light technology reduces the amount of potentially harmful blue light emitted by the display. Four different filter settings are available to control the degree of blue light reduction.
COMPREHENSIVE CONNECTIVITY
A variety of connectivity options, including two HDMI 2.0 and DisplayPort™ 1.2, provide broad compatibility.
ERGONOMIC DESIGN
The ergonomically shaped pedestal can be inclined, so that you can easily find your ideal viewing position. The display is also VESA compatible for wall mounting.
This text is machine translated.
Features
- 27-inch Full HD (1920×1080) gaming monitor with 180Hz image refresh rate for professional gamers and immersive gameplay
- The Asus extreme low motion Blur sync (ELMB sync) technology enables the ELMB and technologies with variable picture repetition rate to work simultaneously in order to eliminate ghosting and tearing and thus achieve a sharp gaming graphics with high picture rates
- Compatibility with FreeSync Premium and G-Sync provides a seamless gaming experience without teaming, since VRR (variable frame rate) is enabled by default
- High Dynamic Range (HDR) technology with DisplayHDR 400 compliance supports the HDR-10 format, in order to improve bright and dark areas
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































