• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PA278CGV Professional LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), U

Eco
1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus PA278CGV Professional LCD

  • Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: HDMI™, Headphone jack (3.5 mm), USB type A, USB C®;Blue light reduction, Flicker-free technology, Headphone jack, Height adjustable, Swivelling, Portrait view, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LCD

Resolution (max.)

2560 x 1440 p

Screen size diagonal (cm)

68.6 cm

Screen size diagonal (inches)

27 inch

Screen size diagonal (inches)

27 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

144 Hz

Response time

5 ms

Brightness

400 cd/m²

Static contrast ratio

1000 : 1

Dot pitch

0.233 mm

Factory colour

Black

Interfaces

HDMI™

Headphone jack (3.5 mm)

USB type A

USB C®

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of USB ports

4 x

No. of USB 3.0 ports

1 x

Features

Blue light reduction

Flicker-free technology

Headphone jack

Height adjustable

Swivelling

Portrait view

Tiltable

VESA Mount 100 x 100 mm

Built-in speakers

Audio power (max.)

2 W

Inclination

-5/+35

Adjustable height

150 mm

Angular position

90°

Swivel angle

45°

Hor. viewing angle

178°

Vertical viewing angle

178°

Adaptive-sync technology

AMD FreeSync Premium

Curved monitor

No

Width

615 mm

Height

524 mm

Depth

228 mm

Weight

8500 g

Power supply (details)

100 - 240 V

Dim

(W x H x D) 615 x 524 x 228 mm

Display size

24 inch - 29 inch

Range of uses

Office

Home

Design

Display resolution mode

QHD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

68.6 cm (27 inch)

Screen resolution

QHD (2560 x 1440 Pixel)

Display (cm)

68.6 cm

22 kWh/year

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

Datasheet

Datasheet 2898154 Asus PA278CGV Professional LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), U

User & Safety Instructions

User & Safety Instructions 2898154 Asus PA278CGV Professional LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, Headphone jack (3.5 mm), U

Description

The ProArt Display PA278CGV is a 31.5-inch monitor that was developed specially for the requirements of creative professionals, from photo and video editing to graphic design. The ProArt Display PA278CGV is factory calibrated and Calman-tested, in order to ensure an excellent color accuracy (∆ E < 2). It also covers 95% of the DCI-P3 color space, while WAS is industry standard. 144 Hz variable frame rate (VRR) with FreeSync™ Premium for smooth rendering. The integrated USB-C® connection supports data transmission, video signals and also the power supply with 90 W. The PA278CGV makes it easy for you to obtain fast, simple and precise the desired appearance.

Suitable for 2D/3D rendering
Up to 144 Hz variable refresh rate (VRR) with FreeSync™ Premium, so developers can create games quickly and perform quality control on a single screen. The high frame rate provides for a smooth display and a pleasant viewing experience.

Real color, directly from the factory
Colour professionals need color accurate displays to ensure their creations look exactly the way they want them. The ProArt Display PA278CGV is factory calibrated and Calman-tested, in order to guarantee an industry leading color accuracy. Each ProArt display is subjected to rigorous, careful testing to ensure a more uniform color gradation. As a pro-user, you can be sure that the colors in the display and creation of content are accurate.

Quick adjustment of the color gamut
The ASUS-exclusive ProArt Preset offers several modes for a quick adjustment of the color range. Whether you make color corrections, video editing or photo editing, you can easily switch between different programs and adjust them to your needs.

Personalized editing
With the Asus ProArt palette you can adjust your display over a variety of parameters, including the color shade, temperature and gamma settings - all easily accessible via intuitive screen menus. In addition, all six colors have two-point grayscale slider that enables a greater flexibility in color matching than many competitive monitors. With the ProArt range you can produce quickly and consistently and easily control your color management.

One USB-C® port for everything
The ProArt Display PA278CGV offers you unparalleled compatibility with most multimedia devices thanks to USB-C®, HDMI and DisplayPort. The integrated USB-C® connector supports data transfer, DisplayPort and a 90 W power supply. The PA278CGV also serves as a USB hub, so that your device gets access to all peripheral devices that are connected to the USB ports.

Precise real-time preview
QuickFit Plus is a smart feature that displays a screen grid that allows alignment and preview. With the center mark and the security area, you can create a real-time preview when you rotate on the set to avoid the video image going beyond the screen. The ruler provides the actual size of the ruler at the edge; you can also adjust the working size as you wish.

Asus ultra-low blue light technology
The exclusive Asus ultra-low blue light technology protects you against blue light emissions, which can impair your eyesight. It is user friendly, intuitive and flexible with seamless adjustment (0 to Maximum) via the OSD menu.

Asus flicker-free technology
The Asus flicker-free technology provides for a more comfortable viewing experience and a more pleasant working environment by reducing the flicker of the screen, in order to minimize eye strain, headaches and fatigue of the eyes when you are sitting long in front of the screen.

Ergonomic pedestal design for optimum comfort
With their ergonomic pedestal, which can be inclined, rotated, swiveled and adjusted in the height, the ProArt displays offer a comfortable viewing and usage experience. The ability to rotate the screen 90 degrees clockwise or counter-clockwise to use it in portrait orientation is useful when working with long documents, encoding, or surfing websites. Moreover, the display can be fixed easily via the integrated VESA wall bracket thanks to the quick-clamp base - without screws, that is, in seconds!

This text is machine translated.

Features

  • 27-inch QHD display (2560 x 1440) with LED backlight and IPS panel with 178° viewing angle
  • International color standard 95% DCI-P3 and 100% sRGB/Rec. 709 extended color range
  • Calman Verified with factory calibration for excellent Delta E \ 2 color accuracy
  • Extensive connectivity options including DP via USB-C with 90W Power delivery, DisplayPort, HDMI and USB hub
  • 144 Hz variable image refresh rate (VRR) with FreeSync Premium, for a fluid, fast playback and a comfortable viewing experience
  • Ergonomic design with tilt, rotate and swivel functions as well as height adjustment for a comfortable viewing experience
  • Green sustainability: Paper packaging and energy-efficient environmental standards

Scope of delivery

  • Cable
  • Quick guide.