• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus ProArt PA169CDV LED EEC E (A - G) 39.6 cm (15.6 inch) 3840 x 2160 p 16:9 10 ms USB C®, HDMI™ IPS LED

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,255.00 / piece)
€ 1,255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus ProArt PA169CDV LED

  • Screen size 39.6 cm (15.6 inch) UHD, 3840 x 2160 p;Response time: 10 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: USB C®, HDMI™;UHD resolution, Blue light screen filter, Flicker-free technology, Touchscreen, VESA DisplayHDR 400, Built-in speakers

Technical specifications

Product type

LED

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

39.6 cm

Screen size diagonal (inches)

15.6 inch

Screen size diagonal (inches)

15 inch

Image format

16:9

Panel technology

IPS LED

Touchscreen (display)

Yes

Frame rate

60 Hz

Response time

10 ms

Brightness

450 cd/m²

Contrast ratio (dyn)

15000 : 1

Static contrast ratio

1200 : 1

Dot pitch

0.09 mm

Factory colour

Black

Interfaces

USB C®

HDMI™

No. of HDMI ports

1 x

No. of USB 3.0 ports

1 x

Features

UHD resolution

Blue light screen filter

Flicker-free technology

Touchscreen

VESA DisplayHDR 400

Built-in speakers

Audio power (max.)

2 W

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Screen coating

Anti-glare

HDR support

Yes

HDR format

HDR10

HDR-certified

VESA DisplayHDR 400

Width

370 mm

Height

237 mm

Depth

12 mm

Weight

1070 g

Dim

(W x H x D) 370 x 237 x 12 mm

Display size

- 23 inch

Display type

LED display

Range of uses

Home

Display resolution mode

UHD

E (A - G)

Display

39.6 cm (15.6 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

39.6 cm

12 kWh/year

Power consumption (off)

0.3 W

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3046564 Asus ProArt PA169CDV LED EEC E (A - G) 39.6 cm (15.6 inch) 3840 x 2160 p 16:9 10 ms USB C®, HDMI™ IPS LED

User & Safety Instructions

User & Safety Instructions 3046564 Asus ProArt PA169CDV LED EEC E (A - G) 39.6 cm (15.6 inch) 3840 x 2160 p 16:9 10 ms USB C®, HDMI™ IPS LED

Description

The Asus ProArt PA169CDV pen display has a 15.6-inch, 10-bit, 4K UHD, IPS panel. Included in the delivery is the ProArt pen with Wacom EMR technology for great drawing experiences. The PA169CDV is the first portable monitor in the world that is both PANTONE® Validated and Calman Verified to ensure exceptional color accuracy. The ergonomic PA169CDV has innovative upper and lower kickstand, which enables different inclination angles, so that you can easily switch between daily productivity and creative workflows.

Ready for the creative spark
With the ProArt Display PA169CDV you are always ready when the inspiration comes. The integrated Wacom EMR technology and the included ProArt pen enable a natural and precise character feel while creating content or editing artwork.

Optimize your workflow
The 4K UHD panel is both PANTONE Validated and Calman Verified to ensure sharper, more detailed, and more vivid colors. This makes it the perfect choice for a second screen - or even a main screen. In any case, the perfection required for creation and color validation is possible.

Perfectly detailed images
With a 4K UHD panel (3840 x 2160), you can enjoy 4x pixel density and up to 300% more desktop on screen than full HD (FHD) displays of similar size. The brightness of up to 400 nits and the VESA DisplayHDR 400-certification provide for a brighter, more life-like viewing experience, so that each picture is sharp, detailed and pleasant to view.

Drawing with ProArtPen, of course
Like the ProArt display PA169CDV, the brand new ProArt pen is also equipped with the Wacom EMR technology. It is battery-free and light to support endless creativity, and it accurately recognizes every movement of the hand, even if it is tilted for oblique lines up to 40 degrees. No matter whether you draw quickly or slowly, create thick or thin lines or finely shade areas, ProArt Pen feels intuitive and precise. It has a sensitivity of 4096 pressure levels and is supplied with two exchangeable pen tips, which fit every character or writing style. In short, working with ProArt Pen feels like a real pen or brush!

Drawing and visual experiences
The ProArt Display PA169CDV has a fully laminated screen to minimize parallax, and offers pixel-accurate precision so that the cursor is exactly where you want it to be, and the feel of pen on paper is reproduced for a natural drawing experience. The display is also coated with an anti-reflection coating to prevent fingerprints and distracting reflections.

Photo-realistic colors
The ProArt Display PA169CDV delivers exceptionally detailed and realistic images with 10-bit color depth, 100% sRGB, 100% Rec.709 and DCI-P3 color gamut support in cinema quality. This means that the colors shown on the display are richer and more lively: Ideal for color-intensive projects and also for all kinds of content.

Experience full color accuracy
Enjoy pure, expressive color shades thanks to the precise, true to nature color reproduction. Delta E 2 color accuracy means that your pictures are exactly played back on the screen, so that you can see exactly how they will look.

Pre-calibrated to provide out-of-the-box accuracy
Colour professionals rely on color-accurate screens to ensure that their creations are displayed as desired. To ensure accurate color accuracy, each PA169CDV is pre-calibrated at the factory. This remarkable display is both PANTONE® Validated and Calman Verified and has a delta-E color accuracy value of less than 2. It will also be carefully tested to ensure consistent color gradation and to provide the best possible display.

Slim and light
The thin profile of 12.1 mm and the total weight of only 1.07 kg make the ProArt Display PA169CDV unbelievably mobile. Its frameless design maximizes the screen area for unbelievable productivity and entertainment - everywhere.

Built-in adjustable Kickstand
ProArt Display PA169CDV has two integrated ergonomic foot supports. The lower stand offers the ideal viewing angle for daily productivity, while the upper support tilts the display in a flat angle of 17°, in order to promote the creativity.

Comprehensive connectivity
The PA169CDV offers a variety of connections to suit your creative needs, including a single-cable USB-C solution that simultaneously supports DisplayPort™ Alt Mode and power input. In addition, there is another USB-C port only for the power adapter. For additional flexibility, an HDMI connection provides, via which you can connect the PA169CDV to a variety of input sources.

Creativity with a whistle
Discover new ways to work with the exclusive Asus Dial, an intuitive physical controller that allows instant and precise control of parameters in creative applications with the touch of a finger. With a switch next to the selection wheel, you can select either the stepwise or the continuous mode for an intuitive control. You can use the custom keyboard shortcuts to zoom in and out or to adjust the brush size by simply turning the Asus dial. You can even customize the standard interface to suit your work style.

Intuitive control By finger tip
Asus control panel is an exciting virtual user interface that gives you intuitive and precise control over creative applications like Adobe software, DaVinci Resolve, Clip Studio Paint and more. Fully adjustable controls, sliders, buttons, and scroll-touch controls let you easily assign controls to change the brush size or saturation.

Colour management
With the new function Colour management, you can easily record and analyze any color on your screen with the Screen Colour Picker and immediately view all color data for your reference with the color analysis. It's really convenient to create, and you can use the Picture Extractor to extract colors from uploaded material to create your own color palette and develop your personal color preferences. ProArt Creator Hub also features Asus color trend and Asus palette to inspire your creativity.

This text is machine translated.

Features

  • 15.6-inch 4K UHD (3840 x 2160) countermirrored IPS panel with capacitive 10-point multi-touch
  • ProArt pen supplied with Wacom EMR technology for writing and drawing experience like a pen on paper
  • 100% sRGB, Calman Verified and factory-calibrated to Delta E 2 for exceptional color accuracy
  • Asus dial and virtual control panels offer productive shortcuts and programmable hotkeys for compatible creative software
  • Two innovative Kickstands position the display at different angles, in order to adjust it to different needs
  • Extensive connections including USB-C (with DP old mode) and HDMI for compatibility with different devices
  • TÜV Rheinland-certified flicker-free and low blue light technologies for a pleasant viewing experience

Scope of delivery

  • Cable
  • Quick guide.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC.

More interesting products

(*All information is plus legal VAT)