• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Asus PA329CRV ProArt LCD EEC E (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™, Headphone input, US

Eco
1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 925.00 / piece)
€ 925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Asus PA329CRV ProArt LCD

  • Screen size 80 cm (31.5 inch) UHD, 3840 x 2160 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: DisplayPort, HDMI™, Headphone input, USB type A, USB C®;Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Height adjustable, Built-in speakers, Swivelling, Portrait view, HDR, UHD resolution
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LCD

Resolution (max.)

3840 x 2160 p

Screen size diagonal (cm)

80 cm

Screen size diagonal (inches)

31.5 inch

Screen size diagonal (inches)

31 inch

Image format

16:9

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

400 cd/m²

Contrast ratio (dyn)

3000 : 1

Static contrast ratio

1000 : 1

Factory colour

Black

Interfaces

DisplayPort

HDMI™

Headphone input

USB type A

USB C®

No. of DisplayPort

2 x

No. of HDMI ports

2 x

No. of USB ports

3 x

No. of USB 3.0 ports

1 x

Features

Blue light reduction

Flicker-free technology

Tiltable

VESA Mount 100 x 100 mm

Height adjustable

Built-in speakers

Swivelling

Portrait view

HDR

UHD resolution

Audio power (max.)

4 W

Inclination

-5/+23

Adjustable height

130 mm

Angular position

90°

Swivel angle

30°

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

No

HDR support

Yes

HDR format

HDR10

HDR-certified

VESA DisplayHDR 400

Width

714 mm

Height

618 mm

Depth

240 mm

Weight

9900 g

Power supply (details)

100 - 240 V

Dim

(W x H x D) 714 x 618 x 240 mm

Display size

30 inch - 32 inch

Range of uses

Office

Home

Design

Display resolution mode

UHD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

80 cm (31.5 inch)

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

80 cm

25 kWh/year

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

Datasheet

Datasheet 2898156 Asus PA329CRV ProArt LCD EEC E (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™, Headphone input, US

User & Safety Instructions

User & Safety Instructions 2898156 Asus PA329CRV ProArt LCD EEC E (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 5 ms DisplayPort, HDMI™, Headphone input, US

Description


All WAS professionals need
The ProArt PA329CRV is a 31.5-inch 4K HDR monitor designed for professional video editing. This Calman-tested display has a large color space with 98% DCI-P3 cover and is factory-calibrated to Delta E 2 for exceptional color accuracy. For added convenience, the built-in USB-C® connector offers DisplayPort™ support, super-fast data transfer and a 96-watt power supply via a single cable.

Exquisite design
As compared to its predecessor, the ProArt Display PA329CRV has a space-saving stand, which is 33% smaller, and a 30% slimmer profile. Like its contemporaries from the ProArt display family, the PA329CRV is in a studio or in any living room. Its simple elegance is a bow to exquisite craftsmanship and uncompromising attention to detail.

Perfect 4K HDR images
The PA329CRV's 4K UHD panel (3840 x 2160) offers four times greater pixel density and three times more screen space than comparable-size FHD displays, WAS results in a sharper display with more detail.
HDR10 and VESA DisplayHDR™ 400 compatibility provide for the brightest whites and darkest blacks for an extraordinary contrast, which leads to rich, true-to-life pictures - so that artists can fully experience their creative visions.

Enjoy natural colors
The PA329CRV surpasses industry-standard color standards and offers a 97% DCI-P3 and 100% sRGB-cover, which highlights even the smallest details in photos.

Leading color fidelity
Each ProArt display is pre-calibrated ex works with a new, three-stage process, in order to ensure an industry-leading color fidelity. The display is then subjected to rigorous tests with the advanced Asus grayscale tracking technology to ensure softer color shades, better uniformity and high color accuracy with a Delta E2 color difference.

Real colors, ready to use immediately
Colour professionals need color accurate displays to ensure their creations look exactly the way they want them. Each PA329CRV is Calman-certified and undergo rigorous, careful testing to provide a more consistent gradation for accurate color experience in viewing and creating content.

Quick adjustment of the color range
The ASUS-exclusive ProArt Preset offers several color modes for different requirements. The PA329CRV complies with DICOM Part 14 standard to ensure smooth gradations and accurate detection of gray shades.

The USB-C, which can do everything
The built-in USB-C® connector enables super-fast data transfer, DisplayPort connectivity and a 96-watt power supply for charging laptops and other devices - all via a single cable. The PA329CRV also serves as a USB hub: Any device connected to the monitor's USB ports will have access to other attached peripherals.

Extensive connection options
In addition to USB-C, the ProArt display offers a variety of connectivity options such as HDMI®, DisplayPort™ (with Daisy-Chain support), USB Type-A and an additional USB-C downstream connector for compatibility with a wide range of devices. With DisplayPort, you can daisy-chain multiple screens from a single video source to increase productivity. The PA329CRV also has a headphone pass-through port.

Connect to your devices easily
A built-in USB 3.2 hub on the bottom of the PA329CRV has a USB Type A port and USB-C® port, allowing you to easily connect a variety of devices and peripherals and charge compatible devices.

Asus ultra-low blue light technology
The new hardware-based Asus ultra-low blue light technology reduces potentially harmful, high-energy blue-light emissions while providing better color reproduction than monitors with pure software filter solutions.

Asus flicker-free technology
The Asus flicker-free technology provides for a more pleasant viewing experience by reducing the flicker of the screen, in order to minimize eye strain, headaches and fatigue symptoms, when you spend a long time in front of the screen.

Ergonomic pedestal
Each ProArt display has an ergonomic stand with tilt, rotate, swivel and height adjustment for comfortable viewing. The possibility of rotating the screen 90° clockwise or anti-clockwise, in order to use it in portrait format, is convenient when you work with long documents, encode or surf the Internet. Moreover, the display can be attached easily via the integrated VESA wall bracket thanks to the quick-locking function - without screws, that is, in seconds!

This text is machine translated.

Features

  • 31.5-inch 4K (3840 x 2160) HDR display with LED backlight, IPS panel and a wide viewing angle of 178°
  • Large color space with 98% DCI-P3 cover
  • Calman verified with factory calibration for excellent Delta E 2 color accuracy
  • Extensive connectivity options including DP via USB-C with 96W Power delivery, DisplayPort (MST), HDMI and USB hub
  • Slim profile and smaller pedestal, which can also be mounted on the wall, in order to save place on the study table
  • Ergonomic design with tilt, rotate and swivel functions as well as height adjustment for a comfortable viewing experience
  • Green sustainability: Paper packaging and energy-efficient environmental standards

Scope of delivery

  • Cable
  • Quick guide.