• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWX 18V-8, B-Ware 06019J7000 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm w/o b

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch cordless angle grinder GWX 18V-8 B-Ware

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Features

w/o battery

incl. case

Voltage

18 V

Disc diameter

125 mm

No. of power packs included

0

Weight

1.8 kg

Weight, information

without rechargeable battery

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

11000 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2706321 Bosch Professional GWX 18V-8, B-Ware 06019J7000 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm w/o b

Description

Battery-operated angle grinder with X-LOCK GWX 18V-8. Bosch's smallest and lightest angle grinder in the 18V-assortment with X-LOCK. Extremely robust and sturdy 4-pin high-performance motor for long life. Quick and easy accessory change with the X-LOCK click system. Optimised low weight and compact housing for working overhead and in narrow areas. Additional handle (1 602 025 024), protective cover (1 605 510 365), L-BOXX 136 (1 600 A00 1RR), 1/1 L-BOXX insert device and charger (1 600 A00 2WH).

This text is machine translated.

Scope of delivery

  • Cordless angle grinder GWX 18V-8
  • Additional handle (1 602 025 024)
  • Protective cover (1 605 510 365)
  • L-BOXX 136 (1 600 A00 1RR)
  • 1/1 L-BOXX insert device and charger (1 600 A00 2WH)
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.

Accessories

(*All information is plus legal VAT)