• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWX 18V-8, B-Ware 06019J7001 BW Cordless angle grinder Discounted (damaged/no packaging) 125 mm w/o b

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cordless angle grinder GWX 18V-8 Professional B-Ware

  • 18 V

Technical specifications

Product type

Cordless angle grinder

Features

w/o battery

Voltage

18 V

Disc diameter

125 mm

Weight

1.8 kg

Weight, information

without rechargeable battery

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

11000 U/min

Description

Bosch's smallest and lightest angle grinder in the 18V-assortment - with X-LOCK. Extremely robust and sturdy 4-pin high-performance motor for long life. Quick and easy accessory change with the X-LOCK click system. Optimised low weight and compact housing for working overhead and in narrow areas.

This text is machine translated.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Accessories

(*All information is plus legal VAT)