• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWX 750-125, B-Ware 06017C9100 BW Angle grinder Discounted (damaged/no packaging) 125 mm 750 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Bosch Professional angle grinder GWX 750-125, B-Ware

  • 750 W

Technical specifications

Product type

Angle grinder

750 W

Disc diameter

125 mm

Operating voltage

230 V

Length

280 mm

Width

73 mm

Height

100 mm

Dim

(L x W x H) 280 x 73 x 100 mm

Weight

2 kg

Type (Bosch)

Bosch Professional (blue)

Discounted (damaged/no packaging)

Condition

Product packaging damaged or missing. The product itself has neither been used nor undergone refurbishment.

Idle speed

11000 U/min

Description

Angle grinder with X-LOCK GWX 750-115. High power for universal use. Powerful even under overload thanks to the strong motor. Quick and easy accessory change with the X-LOCK click system. High operating comfort thanks to small grip circumference. Auxiliary handle (1 602 025 024), cardboard, protective cover (2 608 000 678).

This text is machine translated.

Features

  • X-LOCK with additional handle

Scope of delivery

  • One handed fish grinder GWX 750 Bavaria
  • Additional handle (1 602 025 024)
  • box,carton
  • Protective cover (2 608 000 678)
  • User manual.

Hints

This product is supplied as a B-ware product. This means that the item may show packaging damages, but the functionality of the item is not affected.The term "display items" refers to products returned to the supplier after being displayed, or employed for demonstration purposes, in retail outlets (compliant with EU Directive 2011/83/EU). Unlike pre-owned or refurbished products, display items have been used for a very limited time. The product has been cleaned and tested. Original manufacturer settings have been restored. The product may show some minor visible imperfections, including small scratches or other minor signs of wear on the housing. Overall, the item is in good condition. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions.

Accessories

(*All information is plus legal VAT)