• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CEAG 40071354595 LED escape route lighting Ceiling surface-mount, Wall surface-mount Up, Left, Right, Down

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED escape route lighting CEAG 19522 1-8h/D 40071354595 (Ceiling surface-mount, Wall surface-mount)

  • Detection range 30 m.
  • Dimmable in 3 steps
  • Low installation height

Technical specifications

Dim

(W x H x D) 331 x 183 x 47 mm

Product type

LED escape route lighting

Main battery supply

No

Max. battery life

8 h

Type

Up

Left

Right

Down

Backlit

Yes

Operating voltage

240 V AC

Detection range

30 m

Weight

700 g

5.8 W

Bulb type

LED (monochrome)

Material

Polycarbonate (PC)

Mounting type

Ceiling surface-mount

Wall surface-mount

Width

331 mm

Height

183 mm

Depth

47 mm

IP42

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181350 CEAG 40071354595 LED escape route lighting Ceiling surface-mount, Wall surface-mount Up, Left, Right, Down

User & Safety Instructions

User & Safety Instructions 2181350 CEAG 40071354595 LED escape route lighting Ceiling surface-mount, Wall surface-mount Up, Left, Right, Down

Description

Exclusive single-battery disc lamp with LED fiber-optic technology and automatic test for low inspection effort.

This text is machine translated.

Features

  • Universally applicable for continuous and ready switching as well as 1 h, 3 h or 8 h operation
  • Clear design with highly transparent frame with exchangeable, inner screen printing pictogram
  • including pictogram set (arrow right, left, bottom, top, blind) for the most common applications
  • Expandable by extensive accessories, e.g. Housing for ceiling installation, cable suspension, pictograms for 90° wall mounting
  • Low construction height through compact electronics casing with only 22 mm height
  • Minimized maintenance effort through high life expectancy of the LEDs of up to 50,000 hours
  • Optimal recognition through high luminance of the white contrast color (> 500 cd/m2) According to DIN 4844-1 / ISO 3864-1 (for bright environment in mains operation) and high uniformity Lmin/Lmax> 0.8
  • can be dimmed in 3 stages for use in dark ambient conditions
  • Simple error analysis and status display via bicolor LED and test button
  • 1 minute switch-back delay after mains return
  • Connection terminals: 2 x 3 x 0.5- 2.5 mm²
  • Battery: Li-ion 3.6 V/1240 mAh
  • Lamp: LED strip
  • Light current ΦE/ΦNenn at the end of the nominal operating duration: 100 % at 1 h; 45 % at 3 h; 18 % at 8 h
  • Permissible ambient temperature: +5 °C to +35 °C".

Scope of delivery

  • Rescue sign-disc lamp 30 m
  • Pictogram set (arrow right, left, bottom, top, blind).

More interesting products

(*All information is plus legal VAT)