
1/2
Ferrule
0.75 mm²
8 mm
Partially insulated
White
DE
100 pc(s)
CU-ETP
20
18 2200
PP
14 mm
0.75 mm² x 8 mm
Yes
-35 - +105 °C
182200
Datasheet 734530 Cimco 18 2200 Ferrule 0.75 mm² Partially insulated White 100 pc(s)
User & Safety Instructions 734530 Cimco 18 2200 Ferrule 0.75 mm² Partially insulated White 100 pc(s)
The necessary accessories are required to use the article as described.