
1/3
Ferrule
1.5 mm²
8 mm
Partially insulated
Red
DE
100 pc(s)
CU-ETP
16
18 2204
PP
14 mm
1.5 mm² x 8 mm
Yes
-35 - +105 °C
182204
Datasheet 734592 Cimco 18 2204 Ferrule 1.5 mm² Partially insulated Red 100 pc(s)
User & Safety Instructions 734592 Cimco 18 2204 Ferrule 1.5 mm² Partially insulated Red 100 pc(s)
The necessary accessories are required to use the article as described.