
Image similar
Ferrule
10 mm²
12 mm
Partially insulated
Ivory
DE
100 pc(s)
CU-ETP
8
18 2214
PP
22 mm
10 mm² x 12 mm
Yes
-35 - +105 °C
18 2214
Datasheet 734712 Cimco 18 2214 Ferrule 10 mm² Partially insulated Ivory 100 pc(s)
User & Safety Instructions 734712 Cimco 18 2214 Ferrule 10 mm² Partially insulated Ivory 100 pc(s)
The necessary accessories are required to use the article as described.