
Image similar
Ferrule
1 mm²
8 mm
Partially insulated
Yellow
DE
100 pc(s)
CU-ETP
18
18 2202
PP
14 mm
1 mm² x 8 mm
Yes
-35 - +105 °C
182202
yes
Datasheet 734562 Cimco 18 2202 Ferrule 1 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions 734562 Cimco 18 2202 Ferrule 1 mm² Partially insulated Yellow 100 pc(s)
The necessary accessories are required to use the article as described.