
1/2
Ferrule
6 mm²
18 mm
Partially insulated
Black
DE
100 pc(s)
CU-ETP
10
18 2212
PP
26 mm
6 mm² x 18 mm
Yes
-35 - +105 °C
182212
Datasheet 734698 Cimco 18 2212 Ferrule 6 mm² Partially insulated Black 100 pc(s)
User & Safety Instructions 734698 Cimco 18 2212 Ferrule 6 mm² Partially insulated Black 100 pc(s)
The necessary accessories are required to use the article as described.