
1/3
Ferrule
2.5 mm²
8 mm
Partially insulated
Blue
DIN
100 pc(s)
CU-ETP
14
18 2206
PP
14 mm
2.5 mm² x 8 mm
Yes
-35 - +105 °C
182206
Datasheet 734621 Cimco 18 2206 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 734621 Cimco 18 2206 Ferrule 2.5 mm² Partially insulated Blue 100 pc(s)
The necessary accessories are required to use the article as described.